Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63YXH180MEFC12.5X16 | |
|---|---|
DigiKey Part Number | 63YXH180MEFC12.5X16-ND |
Manufacturer | |
Manufacturer Product Number | 63YXH180MEFC12.5X16 |
Description | CAP ALUM 180UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YXH180MEFC12.5X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 263.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 527 mA @ 100 kHz |
Part Status Obsolete | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80ZLH180MEFC12.5X16 | Rubycon | 25 | 1189-3047-ND | 1,06000 € | Parametric Equivalent |
| 80ZLH180MEFCG412.5X16 | Rubycon | 0 | 80ZLH180MEFCG412.5X16-ND | 0,28875 € | Parametric Equivalent |
| EKY-630ELL181MK16S | Chemi-Con | 3.438 | 565-EKY-630ELL181MK16S-ND | 0,82000 € | Parametric Equivalent |
| EKZN800ELL181MK16S | Chemi-Con | 1.000 | 565-4114-ND | 1,55000 € | Parametric Equivalent |
| RZW181M1JBK-1316S | Surge | 0 | 4403-RZW181M1JBK-1316S-ND | 0,23614 € | Parametric Equivalent |








