180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHE1J181MHD6TO

DigiKey Part Number
493-UHE1J181MHD6TOCT-ND - Cut Tape (CT)
UHE1J181MHD6TO-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE1J181MHD6TO
Description
CAP ALUM 180UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1J181MHD6TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
368.9 mA @ 120 Hz
Impedance
230 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 349
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,53600 €5,36 €
500,40600 €20,30 €
1000,36480 €36,48 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,29380 €146,90 €
1.0000,27142 €271,42 €
1.5000,26012 €390,18 €
2.5000,24752 €618,80 €
3.5000,24011 €840,38 €
5.0000,23295 €1.164,75 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:0,99960 €