Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

80ZLH180MEFCG412.5X16 | |
|---|---|
DigiKey Part Number | 80ZLH180MEFCG412.5X16-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 80ZLH180MEFCG412.5X16 |
Description | CAP ALUM 180UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 180 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80ZLH180MEFCG412.5X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 487.5 mA @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 130 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80ZLH180MEFC12.5X16 | Rubycon | 0 | 1189-3047-ND | 1,07000 € | Parametric Equivalent |
| EKZN800ELL181MK16S | Chemi-Con | 1.000 | 565-4114-ND | 1,56000 € | Parametric Equivalent |
| UHW1K181MHD6 | Nichicon | 0 | 493-17836-ND | 0,47739 € | Parametric Equivalent |
| UHW1K181MHD6TO | Nichicon | 2.309 | 493-14608-1-ND | 1,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29106 € | 291,06 € |
| Unit Price without VAT: | 0,29106 € |
|---|---|
| Unit Price with VAT: | 0,34636 € |





