Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63YXG82MEFCT810X12.5 | |
|---|---|
DigiKey Part Number | 63YXG82MEFCT810X12.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63YXG82MEFCT810X12.5 |
Description | CAP ALUM 82UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YXG82MEFCT810X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 144 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 288 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 430 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80ZLH82MEFC10X12.5 | Rubycon | 295 | 1189-3061-ND | 0,74000 € | Parametric Equivalent |
| 80ZLH82MEFCT810X12.5 | Rubycon | 0 | 80ZLH82MEFCT810X12.5-ND | 0,18889 € | Parametric Equivalent |
| 860040775005 | Würth Elektronik | 572 | 732-9236-1-ND | 0,45000 € | Parametric Equivalent |
| 860080775012 | Würth Elektronik | 6 | 732-860080775012CT-ND | 0,38000 € | Parametric Equivalent |
| EKY-630ELL820MJC5S | Chemi-Con | 3.881 | 565-EKY-630ELL820MJC5S-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15882 € | 158,82 € |
| Unit Price without VAT: | 0,15882 € |
|---|---|
| Unit Price with VAT: | 0,18900 € |








