82 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZN800ELL820MJC5S

DigiKey Part Number
565-4110-ND
Manufacturer
Manufacturer Product Number
EKZN800ELL820MJC5S
Description
CAP ALUM 82UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
82 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKZN800ELL820MJC5S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
344 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
860 mA @ 100 kHz
Part Status
Active
Impedance
140 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
80 V
Height - Seated (Max)
0.551" (14.00mm)
Lifetime @ Temp.
9000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKYB800ELL820MJC5SChemi-Con849565-EKYB800ELL820MJC5S-ND1,30000 €Parametric Equivalent
80ZLH82MEFC10X12.5Rubycon3251189-3061-ND0,73000 €Parametric Equivalent
In-Stock: 1.966
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,49000 €4,90 €
500,36960 €18,48 €
1000,33150 €33,15 €
8000,25173 €201,38 €
1.6000,23351 €373,62 €
3.2000,21838 €698,82 €
5.6000,20806 €1.165,14 €
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €