
EKYB800ELL820MJC5S | |
|---|---|
DigiKey Part Number | 565-EKYB800ELL820MJC5S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB800ELL820MJC5S |
Description | CAP ALUM 82UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB800ELL820MJC5S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 249.6 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 624 mA @ 100 kHz |
Part Status Active | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80ZLH82MEFC10X12.5 | Rubycon | 326 | 1189-3061-ND | 0,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,84100 € | 8,41 € |
| 50 | 0,64760 € | 32,38 € |
| 100 | 0,58680 € | 58,68 € |
| 800 | 0,45900 € | 367,20 € |
| 1.600 | 0,42989 € | 687,82 € |
| 3.200 | 0,40572 € | 1.298,30 € |
| 5.600 | 0,38922 € | 2.179,63 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

