63YXG560MEFC12.5X35 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 85
Unit Price: 1,34000 €
Datasheet

Direct


Chemi-Con
In Stock: 2.000
Unit Price: 0,99000 €
Datasheet

Direct


Nichicon
In Stock: 211
Unit Price: 1,39000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 275
Unit Price: 1,47000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 1,48000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 2,43000 €
Datasheet
560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63YXG560MEFC12.5X35

DigiKey Part Number
63YXG560MEFC12.5X35-ND
Manufacturer
Manufacturer Product Number
63YXG560MEFC12.5X35
Description
CAP ALUM 560UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63YXG560MEFC12.5X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
577.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Impedance
83 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes