



UHE1J561MHD | |
|---|---|
DigiKey Part Number | 493-1648-ND |
Manufacturer | |
Manufacturer Product Number | UHE1J561MHD |
Description | CAP ALUM 560UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1J561MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 855 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.14 A @ 100 kHz |
Part Status Active | Impedance 83 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.398" (35.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,88600 € | 8,86 € |
| 50 | 0,68500 € | 34,25 € |
| 100 | 0,62130 € | 62,13 € |
| 500 | 0,51150 € | 255,75 € |
| 1.000 | 0,47695 € | 476,95 € |
| 2.500 | 0,44006 € | 1.100,15 € |
| 5.000 | 0,41759 € | 2.087,95 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

