Direct

63MU684MC14532 | |
|---|---|
DigiKey Part Number | 1189-2558-2-ND - Tape & Reel (TR) 1189-2558-1-ND - Cut Tape (CT) 1189-2558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63MU684MC14532 |
Description | CAP FILM 0.68UF 20% 63VDC 1812 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 63V Acrylic, Metallized 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 63MU684MC14532 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,18000 € | 7,18 € |
| 10 | 5,34500 € | 53,45 € |
| 50 | 4,50100 € | 225,05 € |
| 100 | 4,21440 € | 421,44 € |
| 500 | 3,68392 € | 1.841,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,45657 € | 3.456,57 € |
| 2.000 | 3,36916 € | 6.738,32 € |
| Unit Price without VAT: | 7,18000 € |
|---|---|
| Unit Price with VAT: | 8,54420 € |


