
63MU684M4532 | |
|---|---|
DigiKey Part Number | 63MU684M4532X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63MU684M4532 |
Description | CAP FILM 0.68UF 20% 63VDC 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 63V Acrylic, Metallized 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 63MU684M4532 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - DC 63V | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,25473 € | 3.254,73 € |
| Unit Price without VAT: | 3,25473 € |
|---|---|
| Unit Price with VAT: | 3,87313 € |

