6.3ZL6800MEFCGC16X25 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 461
Unit Price: 1,51000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,45822 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 548
Unit Price: 1,69000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 303
Unit Price: 1,71000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,52937 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 165
Unit Price: 1,89000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,52092 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.745
Unit Price: 2,39000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 250
Unit Price: 2,44000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 483
Unit Price: 2,41000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 405
Unit Price: 2,53000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 2,75000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,80264 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 490
Unit Price: 1,54000 €
Datasheet
6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3ZL6800MEFCGC16X25

DigiKey Part Number
6.3ZL6800MEFCGC16X25-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
6.3ZL6800MEFCGC16X25
Description
CAP ALUM 6800UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3ZL6800MEFCGC16X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.422 A @ 120 Hz
Packaging
Tape & Box (TB)
Impedance
16 mOhms
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10YXJ6800M16X25Rubycon46110YXJ6800M16X25-ND1,51000 €Parametric Equivalent
10YXJ6800MGC16X25Rubycon010YXJ6800MGC16X25-ND0,45822 €Parametric Equivalent
10YXS6800MEFC16X25Rubycon5481189-10YXS6800MEFC16X25-ND1,69000 €Parametric Equivalent
10ZLH6800MEFC16X25Rubycon3031189-2956-ND1,71000 €Parametric Equivalent
10ZLH6800MEFCGC16X25Rubycon010ZLH6800MEFCGC16X25-ND0,52937 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes