
10YXJ6800M16X25 | |
|---|---|
DigiKey Part Number | 10YXJ6800M16X25-ND |
Manufacturer | |
Manufacturer Product Number | 10YXJ6800M16X25 |
Description | CAP ALUM 6800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10YXJ6800M16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.051 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.93 A @ 100 kHz |
Part Status Active | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ZLH6800MEFC16X25 | Rubycon | 280 | 1189-2956-ND | 1,72000 € | Parametric Equivalent |
| EEU-FR1A682 | Panasonic Industry | 1.745 | P14389-ND | 2,41000 € | Parametric Equivalent |
| EEU-FR1A682B | Panasonic Industry | 250 | P15328CT-ND | 2,46000 € | Parametric Equivalent |
| EKYA100ELL682ML25S | Chemi-Con | 483 | 565-EKYA100ELL682ML25S-ND | 2,42000 € | Parametric Equivalent |
| EKYB100ELL682ML25S | Chemi-Con | 405 | 565-EKYB100ELL682ML25S-ND | 2,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 0,98900 € | 9,89 € |
| 50 | 0,76520 € | 38,26 € |
| 100 | 0,69460 € | 69,46 € |
| 600 | 0,56248 € | 337,49 € |
| 1.200 | 0,52608 € | 631,30 € |
| 3.000 | 0,48724 € | 1.461,72 € |
| 5.400 | 0,46691 € | 2.521,31 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

