
10ZLH6800MEFC16X25 | |
|---|---|
DigiKey Part Number | 1189-2956-ND |
Manufacturer | |
Manufacturer Product Number | 10ZLH6800MEFC16X25 |
Description | CAP ALUM 6800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLH6800MEFC16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.541 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.63 A @ 100 kHz |
Part Status Active | Impedance 13 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1A682 | Panasonic Industry | 1.745 | P14389-ND | 2,41000 € | Parametric Equivalent |
| EEU-FR1A682B | Panasonic Industry | 250 | P15328CT-ND | 2,46000 € | Parametric Equivalent |
| UHW1A682MHD | Nichicon | 450 | 493-6933-ND | 2,12000 € | Parametric Equivalent |
| UHW1A682MHD1TN | Nichicon | 215 | 493-UHW1A682MHD1TNCT-ND | 1,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,12700 € | 11,27 € |
| 50 | 0,87680 € | 43,84 € |
| 100 | 0,79790 € | 79,79 € |
| 600 | 0,65010 € | 390,06 € |
| 1.200 | 0,60938 € | 731,26 € |
| 3.000 | 0,56594 € | 1.697,82 € |
| 5.400 | 0,54321 € | 2.933,33 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

