Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6.3ZL560MEFCT78X11.5 | |
|---|---|
DigiKey Part Number | 6.3ZL560MEFCT78X11.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6.3ZL560MEFCT78X11.5 |
Description | CAP ALUM 560UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3ZL560MEFCT78X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 418 mA @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 72 mOhms |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3ZLG560MEFC8X11.5 | Rubycon | 5.420 | 1189-2350-ND | 0,50000 € | Parametric Equivalent |
| 6.3ZLG560MEFCT78X11.5 | Rubycon | 0 | 6.3ZLG560MEFCT78X11.5-ND | 0,11088 € | Parametric Equivalent |
| 860160274022 | Würth Elektronik | 3.079 | 732-9427-1-ND | 0,32000 € | Parametric Equivalent |
| EEU-FM0J561 | Panasonic Industry | 0 | P12348-ND | 0,50000 € | Parametric Equivalent |
| RXW561M0JBK-0811S | Surge | 0 | 4403-RXW561M0JBK-0811S-ND | 0,06192 € | Parametric Equivalent |







