



UPA1A561MPD1TD | |
|---|---|
DigiKey Part Number | 493-4875-1-ND - Cut Tape (CT) 493-4875-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1A561MPD1TD |
Description | CAP ALUM 560UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1A561MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 472.5 mA @ 120 Hz | |
Impedance | 90 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,34100 € | 3,41 € |
| 50 | 0,25460 € | 12,73 € |
| 100 | 0,22710 € | 22,71 € |
| 500 | 0,17962 € | 89,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14700 € | 147,00 € |
| 2.000 | 0,13678 € | 273,56 € |
| 3.000 | 0,12710 € | 381,30 € |
| 5.000 | 0,12081 € | 604,05 € |
| 7.000 | 0,11710 € | 819,70 € |
| 10.000 | 0,11352 € | 1.135,20 € |
| 12.000 | 0,11182 € | 1.341,84 € |
| 24.000 | 0,10606 € | 2.545,44 € |
| 25.000 | 0,10576 € | 2.644,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

