Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPA0J561MPD | |
|---|---|
DigiKey Part Number | UPA0J561MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPA0J561MPD |
Description | CAP ALUM 560UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA0J561MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 472.5 mA @ 120 Hz |
Packaging Bulk | Impedance 90 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA0J561MPD1TA | Nichicon | 1.978 | 493-UPA0J561MPD1TACT-ND | 0,65000 € | Parametric Equivalent |
| UPA0J561MPD1TD | Nichicon | 2.579 | 493-4857-1-ND | 0,49000 € | Parametric Equivalent |
| UPA1A561MPD | Nichicon | 0 | UPA1A561MPD-ND | 0,11535 € | Parametric Equivalent |
| UPA1A561MPD1TA | Nichicon | 2.000 | 493-UPA1A561MPD1TACT-ND | 0,65000 € | Parametric Equivalent |
| UPA1A561MPD1TD | Nichicon | 163 | 493-4875-1-ND | 0,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10051 € | 301,53 € |
| Unit Price without VAT: | 0,10051 € |
|---|---|
| Unit Price with VAT: | 0,11961 € |





