Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6.3YXG820MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 6.3YXG820MEFC10X12.5-ND |
Manufacturer | |
Manufacturer Product Number | 6.3YXG820MEFC10X12.5 |
Description | CAP ALUM 820UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3YXG820MEFC10X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 519 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 865 mA @ 100 kHz |
Part Status Obsolete | Impedance 80 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLQ820MEFC10X12.5 | Rubycon | 460 | 1189-3630-ND | 0,61000 € | Upgrade |
| 10ZLJ820M10X12.5 | Rubycon | 79 | 10ZLJ820M10X12.5-ND | 0,71000 € | Parametric Equivalent |
| 10ZLJ820MT810X12.5 | Rubycon | 667 | 1189-1530-1-ND | 0,59000 € | Parametric Equivalent |
| UHE0J821MPD | Nichicon | 117 | 493-1466-ND | 0,53000 € | Direct |
| EEU-FS1C821 | Panasonic Industry | 930 | P122392-ND | 0,85000 € | Upgrade |











