Parametric Equivalent
Parametric Equivalent

RXW821M0JBK-1012S | |
|---|---|
DigiKey Part Number | 4403-RXW821M0JBK-1012S-ND |
Manufacturer | |
Manufacturer Product Number | RXW821M0JBK-1012S |
Description | CAP ALUM 6.3V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 453 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 755 mA @ 100 kHz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RZW821M0JBK-1012S | Surge | 0 | 4403-RZW821M0JBK-1012S-ND | 0,10086 € | Parametric Equivalent |
| 860160275027 | Würth Elektronik | 576 | 732-9432-1-ND | 0,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,09335 € | 746,80 € |
| Unit Price without VAT: | 0,09335 € |
|---|---|
| Unit Price with VAT: | 0,11109 € |



