
EEU-FS1C821 | |
|---|---|
DigiKey Part Number | P122392-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FS1C821 |
Description | CAP ALUM 820UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1C821 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 967.5 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.29 A @ 100 kHz |
Packaging Bulk | Impedance 43 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54400 € | 5,44 € |
| 50 | 0,41260 € | 20,63 € |
| 200 | 0,33625 € | 67,25 € |
| 600 | 0,29283 € | 175,70 € |
| 1.000 | 0,27658 € | 276,58 € |
| 2.600 | 0,25154 € | 654,00 € |
| 5.000 | 0,23774 € | 1.188,70 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

