Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6.3YXG6800MEFC16X25 | |
|---|---|
DigiKey Part Number | 1189-1450-ND |
Manufacturer | |
Manufacturer Product Number | 6.3YXG6800MEFC16X25 |
Description | CAP ALUM 6800UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3YXG6800MEFC16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.051 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.93 A @ 100 kHz |
Part Status Obsolete | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXJ6800M16X25 | Rubycon | 461 | 10YXJ6800M16X25-ND | 1,52000 € | Parametric Equivalent |
| 10YXJ6800MGC16X25 | Rubycon | 0 | 10YXJ6800MGC16X25-ND | 0,46188 € | Parametric Equivalent |
| 10YXS6800MEFC16X25 | Rubycon | 532 | 1189-10YXS6800MEFC16X25-ND | 1,70000 € | Parametric Equivalent |
| 10ZLH6800MEFC16X25 | Rubycon | 280 | 1189-2956-ND | 1,72000 € | Parametric Equivalent |
| 10ZLH6800MEFCGC16X25 | Rubycon | 0 | 10ZLH6800MEFCGC16X25-ND | 0,53360 € | Parametric Equivalent |











