Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

6.3YXG1200MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-1445-ND |
Manufacturer | |
Manufacturer Product Number | 6.3YXG1200MEFC10X16 |
Description | CAP ALUM 1200UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3YXG1200MEFC10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 726 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.21 A @ 100 kHz |
Part Status Obsolete | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3ZLH1200MEFC10X12.5 | Rubycon | 889 | 1189-2351-ND | 0,63000 € | Direct |
| 6.3ZLJ1200M10X12.5 | Rubycon | 824 | 1189-1461-ND | 0,58000 € | Direct |
| 16ZLQ1200MEFC10X16 | Rubycon | 66 | 1189-3632-ND | 0,71000 € | Upgrade |
| 10YXS1200MEFC10X16 | Rubycon | 849 | 1189-10YXS1200MEFC10X16-ND | 0,64000 € | Parametric Equivalent |
| 10ZLJ1200M10X16 | Rubycon | 6.427 | 1189-1077-ND | 0,68000 € | Parametric Equivalent |












