Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6.3YXF3300MEFCG412.5X20 | |
|---|---|
DigiKey Part Number | 6.3YXF3300MEFCG412.5X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6.3YXF3300MEFCG412.5X20 |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3YXF3300MEFCG412.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.04 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Part Status Not For New Designs | Impedance 62 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXJ3300M12.5X20 | Rubycon | 371 | 10YXJ3300M12.5X20-ND | 0,95000 € | Parametric Equivalent |
| 10YXJ3300MG412.5X20 | Rubycon | 0 | 10YXJ3300MG412.5X20-ND | 0,25547 € | Parametric Equivalent |
| 10ZLH3300MEFC12.5X20 | Rubycon | 530 | 1189-2173-ND | 1,25000 € | Parametric Equivalent |
| 10ZLH3300MEFCG412.5X20 | Rubycon | 0 | 10ZLH3300MEFCG412.5X20-ND | 0,30566 € | Parametric Equivalent |
| EEU-FR1A332 | Panasonic Industry | 4.037 | P14383-ND | 1,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26497 € | 264,97 € |
| Unit Price without VAT: | 0,26497 € |
|---|---|
| Unit Price with VAT: | 0,31531 € |









