



UHE0J332MHD1TO | |
|---|---|
DigiKey Part Number | 493-17393-1-ND - Cut Tape (CT) 493-17393-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE0J332MHD1TO |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE0J332MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.52 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,62400 € | 6,24 € |
| 50 | 0,47560 € | 23,78 € |
| 100 | 0,42860 € | 42,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34760 € | 173,80 € |
| 1.000 | 0,32208 € | 322,08 € |
| 1.500 | 0,30920 € | 463,80 € |
| 2.500 | 0,29484 € | 737,10 € |
| 3.500 | 0,28640 € | 1.002,40 € |
| 5.000 | 0,27824 € | 1.391,20 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

