Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6.3YXF220MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 6.3YXF220MEFC6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 6.3YXF220MEFC6.3X11 |
Description | CAP ALUM 220UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3YXF220MEFC6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Obsolete | Impedance 400 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXJ220M6.3X11 | Rubycon | 6 | 1189-4155-ND | 0,30000 € | Upgrade |
| 16YXJ220MCR6.3X11 | Rubycon | 2.821 | 1189-16YXJ220MCR6.3X11-ND | 0,36000 € | Upgrade |
| 16ZLH220MEFC6.3X11 | Rubycon | 3.386 | 1189-1726-ND | 0,27000 € | Upgrade |
| 16ZLJ220M6.3X11 | Rubycon | 0 | 1189-1154-ND | 0,30000 € | Upgrade |
| 25YXJ220M6.3X11 | Rubycon | 102.259 | 1189-2913-ND | 0,27000 € | Similar |












