Direct
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6.3YK3300M10X20 | |
|---|---|
DigiKey Part Number | 6.3YK3300M10X20-ND |
Manufacturer | |
Manufacturer Product Number | 6.3YK3300M10X20 |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3YK3300M10X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.38 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3PK3300MEFC10X20 | Rubycon | 903 | 1189-6.3PK3300MEFC10X20-ND | 0,64000 € | Direct |
| 10PX3300MEFC10X20 | Rubycon | 0 | 1189-1056-ND | 0,75000 € | Upgrade |
| 6.3PX3300MEFC10X20 | Rubycon | 1.022 | 1189-4085-ND | 0,85000 € | Upgrade |
| 6.3YXJ3300M10X20 | Rubycon | 641 | 6.3YXJ3300M10X20-ND | 0,71000 € | Upgrade |
| ECA-0JM332 | Panasonic Industry | 584 | P5117-ND | 0,74000 € | Direct |














