Similar
Similar

10PX3300MEFC10X20 | |
|---|---|
DigiKey Part Number | 1189-1056-ND |
Manufacturer | |
Manufacturer Product Number | 10PX3300MEFC10X20 |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10PX3300MEFC10X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.265 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3PK3300MEFC10X20 | Rubycon | 903 | 1189-6.3PK3300MEFC10X20-ND | 0,64000 € | Similar |
| SEK332M6R3ST | Cornell Dubilier Knowles | 7.987 | 338-SEK332M6R3ST-ND | 0,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47600 € | 4,76 € |
| 50 | 0,35880 € | 17,94 € |
| 100 | 0,32140 € | 32,14 € |
| 500 | 0,25710 € | 128,55 € |
| 1.000 | 0,23680 € | 236,80 € |
| 3.000 | 0,21142 € | 634,26 € |
| 5.000 | 0,20193 € | 1.009,65 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |



