



UVR0J332MPD | |
|---|---|
DigiKey Part Number | 493-1009-ND |
Manufacturer | |
Manufacturer Product Number | UVR0J332MPD |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR0J332MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.19 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.3685 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39400 € | 3,94 € |
| 50 | 0,29540 € | 14,77 € |
| 100 | 0,26390 € | 26,39 € |
| 500 | 0,20980 € | 104,90 € |
| 1.400 | 0,18548 € | 259,67 € |
| 2.800 | 0,17249 € | 482,97 € |
| 5.600 | 0,16169 € | 905,46 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

