Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6.3YK1000MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 6.3YK1000MEFC8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 6.3YK1000MEFC8X11.5 |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3YK1000MEFC8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 590 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 708 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3YXJ1000M8X11.5 | Rubycon | 1.569 | 6.3YXJ1000M8X11.5-ND | 0,41000 € | Direct |
| 6.3ZLH1000MEFC8X11.5 | Rubycon | 0 | 6.3ZLH1000MEFC8X11.5-ND | 0,11020 € | Upgrade |
| 10PK1000MEFC8X11.5 | Rubycon | 0 | 1189-1050-ND | 0,36000 € | Parametric Equivalent |
| 6.3PK1000MEFC8X11.5 | Rubycon | 0 | 6.3PK1000MEFC8X11.5-ND | 0,10111 € | Parametric Equivalent |
| 108CKE6R3M | CORNELL DUBILIER KNOWLES | 9.503 | 108CKE6R3M-ND | 0,45000 € | Upgrade |













