6.3PK1000MEFC8X11.5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,09651 €
Datasheet

Upgrade


Rubycon
In Stock: 1.569
Unit Price: 0,41000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,11020 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,36000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 9.503
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 23.162
Unit Price: 0,44000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 26.996
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 827
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.508
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,07036 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,06753 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.344
Unit Price: 0,72000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.121
Unit Price: 0,35000 €
Datasheet
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3PK1000MEFC8X11.5

DigiKey Part Number
6.3PK1000MEFC8X11.5-ND
Manufacturer
Manufacturer Product Number
6.3PK1000MEFC8X11.5
Description
CAP ALUM 1000UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
6.3PK1000MEFC8X11.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
590 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
708 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6.3YXG1000MEFC8X11.5Rubycon06.3YXG1000MEFC8X11.5-ND0,09651 €Upgrade
6.3YXJ1000M8X11.5Rubycon1.5696.3YXJ1000M8X11.5-ND0,41000 €Upgrade
6.3ZLH1000MEFC8X11.5Rubycon06.3ZLH1000MEFC8X11.5-ND0,11020 €Upgrade
10PK1000MEFC8X11.5Rubycon01189-1050-ND0,36000 €Parametric Equivalent
108CKE6R3MCORNELL DUBILIER KNOWLES9.503108CKE6R3M-ND0,45000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,10111 €202,22 €
Manufacturers Standard Package
Unit Price without VAT:0,10111 €
Unit Price with VAT:0,12032 €