6.3TZV220M6.3X8 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Rubycon
In Stock: 832
Unit Price: 0,52000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Upgrade


Rubycon
In Stock: 751
Unit Price: 0,52000 €
Datasheet

Upgrade


Rubycon
In Stock: 3.636
Unit Price: 0,71000 €
Datasheet

Upgrade


Rubycon
In Stock: 7.499
Unit Price: 0,42000 €
Datasheet

Direct


Panasonic Industry
In Stock: 2.580
Unit Price: 0,49000 €
Datasheet

Direct


Panasonic Industry
In Stock: 1.526
Unit Price: 0,48000 €
Datasheet

Direct


Nichicon
In Stock: 3.582
Unit Price: 0,45000 €
Datasheet

Direct


Nichicon
In Stock: 660
Unit Price: 0,42000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 788
Unit Price: 1,09000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1.438
Unit Price: 1,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 27.896
Unit Price: 0,52000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 79.795
Unit Price: 0,48000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,56000 €
Datasheet
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3TZV220M6.3X8

DigiKey Part Number
1189-1442-2-ND - Tape & Reel (TR)
1189-1442-1-ND - Cut Tape (CT)
1189-1442-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6.3TZV220M6.3X8
Description
CAP ALUM 220UF 20% 6.3V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3TZV220M6.3X8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
300 mA @ 100 kHz
Part Status
Active
Impedance
340 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
6.3 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10JZV220M6.3X8Rubycon8321189-10JZV220M6.3X8CT-ND0,52000 €Upgrade
10TZV220M6.3X8Rubycon01189-1522-1-ND0,42000 €Upgrade
16JZV220M6.3X8Rubycon7511189-16JZV220M6.3X8CT-ND0,52000 €Upgrade
16TKV220M6.3X8Rubycon3.6361189-4097-1-ND0,71000 €Upgrade
16TZV220M6.3X8Rubycon7.4991189-1538-1-ND0,42000 €Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,37100 €3,71 €
500,27660 €13,83 €
1000,24660 €24,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,18121 €163,09 €
1.8000,16731 €301,16 €
2.7000,16030 €432,81 €
4.5000,15247 €686,12 €
6.3000,14787 €931,58 €
9.0000,14343 €1.290,87 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €