Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

6.3TWL220MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 6.3TWL220MEFC6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 6.3TWL220MEFC6.3X11 |
Description | CAP ALUM 220UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3TWL220MEFC6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 220 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 264 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3YXF220MEFC6.3X11 | Rubycon | 0 | 6.3YXF220MEFC6.3X11-ND | 0,00000 € | Direct |
| 10YXF220MEFC6.3X11 | Rubycon | 2 | 1189-1874-ND | 0,27000 € | Upgrade |
| 10YXG220MEFC6.3X11 | Rubycon | 409 | 1189-1899-ND | 0,30000 € | Upgrade |
| 10YXH220MEFC6.3X11 | Rubycon | 0 | 1189-10YXH220MEFC6.3X11-ND | 0,00000 € | Upgrade |
| 10ZL220MEFC6.3X11 | Rubycon | 0 | 1189-10ZL220MEFC6.3X11-ND | 0,26000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05780 € | 173,40 € |
| Unit Price without VAT: | 0,05780 € |
|---|---|
| Unit Price with VAT: | 0,06878 € |










