Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6.3SJV100M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-2495-2-ND - Tape & Reel (TR) 1189-2495-1-ND - Cut Tape (CT) 1189-2495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.3SJV100M6.3X6.1 |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3SJV100M6.3X6.1 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 69 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 82.8 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10SLV100M6.3X6.1 | Rubycon | 0 | 10SLV100M6.3X6.1-ND | 0,12810 € | Parametric Equivalent |
| EMLA160ARA101MF61G | Chemi-Con | 5.466 | 565-EMLA160ARA101MF61GCT-ND | 0,39000 € | Upgrade |
| EXV107M010S9GAA | KEMET | 0 | EXV107M010S9GAA-ND | 0,07433 € | Upgrade |
| EXV107M016A9GAA | KEMET | 14.673 | 399-6726-1-ND | 0,48000 € | Upgrade |
| EXV107M6R3S9GAA | KEMET | 0 | EXV107M6R3S9GAA-ND | 0,07130 € | Upgrade |









