

UUA0J101MCL1GS | |
---|---|
DigiKey Part Number | 493-9434-2-ND - Tape & Reel (TR) 493-9434-1-ND - Cut Tape (CT) 493-9434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA0J101MCL1GS |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA0J101MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 69 mA @ 120 Hz | |
Ripple Current @ High Frequency | 103.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,45000 € | 0,45 € |
10 | 0,28300 € | 2,83 € |
50 | 0,21000 € | 10,50 € |
100 | 0,18670 € | 18,67 € |
500 | 0,14652 € | 73,26 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,13385 € | 133,85 € |
2.000 | 0,12330 € | 246,60 € |
3.000 | 0,11798 € | 353,94 € |
5.000 | 0,11204 € | 560,20 € |
7.000 | 0,10855 € | 759,85 € |
10.000 | 0,10518 € | 1.051,80 € |
12.000 | 0,10358 € | 1.242,96 € |
24.000 | 0,09815 € | 2.355,60 € |
25.000 | 0,09786 € | 2.446,50 € |
Unit Price without VAT: | 0,45000 € |
---|---|
Unit Price with VAT: | 0,53550 € |