Upgrade

10SLV100M6.3X6.1 | |
|---|---|
DigiKey Part Number | 10SLV100M6.3X6.1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10SLV100M6.3X6.1 |
Description | CAP ALUM 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SLV100M6.3X6.1 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Size / Dimension 0.248" Dia (6.30mm) |
Part Status Active | Height - Seated (Max) 0.240" (6.10mm) |
Capacitance | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 10 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVY160ARA101MF60G | Chemi-Con | 0 | 565-EMVY160ARA101MF60GTR-ND | 0,00000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12810 € | 128,10 € |
| Unit Price without VAT: | 0,12810 € |
|---|---|
| Unit Price with VAT: | 0,15244 € |


