Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

50ZL1000MEFC16X25 | |
|---|---|
DigiKey Part Number | 1189-50ZL1000MEFC16X25-ND |
Manufacturer | |
Manufacturer Product Number | 50ZL1000MEFC16X25 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50ZL1000MEFC16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.806 A @ 120 Hz |
Packaging Bulk | Impedance 21 mOhms |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ1000M16X25 | Rubycon | 0 | 1189-2321-ND | 1,92000 € | Parametric Equivalent |
| 50YXJ1000MGC16X25 | Rubycon | 0 | 1189-50YXJ1000MGC16X25CT-ND | 1,48000 € | Parametric Equivalent |
| 50ZLH1000MEFC16X25 | Rubycon | 7.411 | 1189-3012-ND | 1,50000 € | Parametric Equivalent |
| 50ZLH1000MEFCGC16X25 | Rubycon | 104 | 1189-50ZLH1000MEFCGC16X25CT-ND | 1,67000 € | Parametric Equivalent |
| 50ZLJ1000M16X25 | Rubycon | 2.219 | 1189-1430-ND | 1,76000 € | Parametric Equivalent |











