50YXJ1000M16X25 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 174
Unit Price: 3,88000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 199
Unit Price: 3,92000 €
Datasheet
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXJ1000M16X25

DigiKey Part Number
1189-2321-ND
Manufacturer
Manufacturer Product Number
50YXJ1000M16X25
Description
CAP ALUM 1000UF 20% 50V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXJ1000M16X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.048 A @ 120 Hz
Ripple Current @ High Frequency
2.73 A @ 100 kHz
Impedance
32 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,94000 €1,94 €
101,27900 €12,79 €
501,00040 €50,02 €
1000,91230 €91,23 €
6000,74755 €448,53 €
1.2000,70217 €842,60 €
3.0000,65375 €1.961,25 €
5.4000,62841 €3.393,41 €
Manufacturers Standard Package
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,30860 €