
50YXJ1000MGC16X25 | |
|---|---|
DigiKey Part Number | 1189-50YXJ1000MGC16X25CT-ND - Cut Tape (CT) 1189-50YXJ1000MGC16X25TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50YXJ1000MGC16X25 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXJ1000MGC16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.048 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.73 A @ 100 kHz |
Part Status Active | Impedance 32 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLH1000MEFC16X25 | Rubycon | 8.974 | 1189-3012-ND | 1,50000 € | Parametric Equivalent |
| 50ZLH1000MEFCGC16X25 | Rubycon | 309 | 1189-50ZLH1000MEFCGC16X25CT-ND | 1,67000 € | Parametric Equivalent |
| 50ZLJ1000M16X25 | Rubycon | 2.331 | 1189-1430-ND | 1,76000 € | Parametric Equivalent |
| 63YXJ1000M16X25 | Rubycon | 2.555 | 1189-4229-ND | 1,73000 € | Parametric Equivalent |
| 108KBM050M | CORNELL DUBILIER KNOWLES | 7.167 | 108KBM050M-ND | 2,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,96100 € | 9,61 € |
| 50 | 0,74360 € | 37,18 € |
| 100 | 0,67490 € | 67,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,60140 € | 150,35 € |
| 500 | 0,55654 € | 278,27 € |
| 750 | 0,53389 € | 400,42 € |
| 1.250 | 0,50865 € | 635,81 € |
| 1.750 | 0,49381 € | 864,17 € |
| 2.500 | 0,47947 € | 1.198,67 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

