
50YXS560MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 1189-50YXS560MEFC12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 50YXS560MEFC12.5X20 |
Description | CAP ALUM 560UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.0725 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.95 A @ 100 kHz |
Part Status Active | Impedance 34 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLJ560M12.5X20 | Rubycon | 225.377 | 1189-4035-ND | 0,77000 € | Parametric Equivalent |
| REF1220561M050K | KYOCERA AVX | 437 | 478-REF1220561M050KCT-ND | 0,82000 € | Parametric Equivalent |
| REF1320561M063B | KYOCERA AVX | 50 | 478-REF1320561M063B-ND | 0,95000 € | Parametric Equivalent |
| UHW1H561MHD | Nichicon | 807 | 493-6824-ND | 1,21000 € | Parametric Equivalent |
| UHW1H561MHD1TO | Nichicon | 452 | 493-UHW1H561MHD1TOCT-ND | 1,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,77300 € | 7,73 € |
| 50 | 0,59220 € | 29,61 € |
| 100 | 0,53540 € | 53,54 € |
| 500 | 0,43734 € | 218,67 € |
| 1.000 | 0,40646 € | 406,46 € |
| 3.000 | 0,36787 € | 1.103,61 € |
| 5.000 | 0,35344 € | 1.767,20 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

