
REF1320561M063B | |
|---|---|
DigiKey Part Number | 478-REF1320561M063B-ND |
Manufacturer | |
Manufacturer Product Number | REF1320561M063B |
Description | CAP ALUM 560UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 590 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.18 A @ 100 kHz |
Part Status Active | Impedance 86 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,60900 € | 6,09 € |
| 50 | 0,46300 € | 23,15 € |
| 100 | 0,41700 € | 41,70 € |
| 500 | 0,33788 € | 168,94 € |
| 1.000 | 0,31292 € | 312,92 € |
| 2.500 | 0,28629 € | 715,73 € |
| 5.000 | 0,27006 € | 1.350,30 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

