560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHW1H561MHD1TO

DigiKey Part Number
493-UHW1H561MHD1TOCT-ND - Cut Tape (CT)
UHW1H561MHD1TO-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHW1H561MHD1TO
Description
CAP ALUM 560UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW1H561MHD1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.15 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.3 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHW1H561MHDNichicon807493-6824-ND1,21000 €Parametric Equivalent
50ZLJ560M12.5X20Rubycon225.3771189-4035-ND0,77000 €Parametric Equivalent
In-Stock: 452
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,63000 €1,63 €
101,06700 €10,67 €
500,83060 €41,53 €
1000,75580 €75,58 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,40604 €203,02 €
1.0000,37719 €377,19 €
1.5000,36264 €543,96 €
2.5000,34641 €866,02 €
3.5000,33687 €1.179,05 €
5.0000,32766 €1.638,30 €
Manufacturers Standard Package
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,93970 €