
50YXS270MEFC10X20 | |
|---|---|
DigiKey Part Number | 1189-50YXS270MEFC10X20-ND |
Manufacturer | |
Manufacturer Product Number | 50YXS270MEFC10X20 |
Description | CAP ALUM 270UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 720 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.44 A @ 100 kHz |
Part Status Active | Impedance 55 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLH270MEFC10X20 | Rubycon | 11.084 | 1189-3593-ND | 0,81000 € | Parametric Equivalent |
| 63ZLH270MEFC10X20 | Rubycon | 898 | 1189-3031-ND | 0,83000 € | Parametric Equivalent |
| 63ZLH270MEFCT810X20 | Rubycon | 1.000 | 1189-63ZLH270MEFCT810X20CT-ND | 0,85000 € | Parametric Equivalent |
| 63ZLJ270M10X20 | Rubycon | 9.252 | 1189-1510-ND | 0,88000 € | Parametric Equivalent |
| EEU-FR1J271U | Panasonic Industry | 370 | P15410-ND | 1,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50500 € | 5,05 € |
| 50 | 0,38100 € | 19,05 € |
| 100 | 0,34180 € | 34,18 € |
| 500 | 0,27410 € | 137,05 € |
| 1.000 | 0,25275 € | 252,75 € |
| 3.000 | 0,22604 € | 678,12 € |
| 5.000 | 0,21605 € | 1.080,25 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

