
63ZLH270MEFC10X20 | |
|---|---|
DigiKey Part Number | 1189-3031-ND |
Manufacturer | |
Manufacturer Product Number | 63ZLH270MEFC10X20 |
Description | CAP ALUM 270UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZLH270MEFC10X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Packaging Bulk | Impedance 78 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63ZLH270MEFCT810X20 | Rubycon | 1.000 | 1189-63ZLH270MEFCT810X20CT-ND | 0,85000 € | Parametric Equivalent |
| 63ZLJ270M10X20 | Rubycon | 9.252 | 1189-1510-ND | 0,88000 € | Parametric Equivalent |
| EEU-FR1J271U | Panasonic Industry | 370 | P15410-ND | 1,25000 € | Parametric Equivalent |
| EEU-FR1J271UB | Panasonic Industry | 70 | P15295CT-ND | 1,27000 € | Parametric Equivalent |
| EKZN630ELL271MJ20S | Chemi-Con | 2.778 | 565-4089-ND | 1,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52300 € | 5,23 € |
| 50 | 0,39580 € | 19,79 € |
| 100 | 0,35530 € | 35,53 € |
| 500 | 0,28532 € | 142,66 € |
| 1.000 | 0,26326 € | 263,26 € |
| 3.000 | 0,23569 € | 707,07 € |
| 5.000 | 0,22538 € | 1.126,90 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

