
63ZLH270MEFCT810X20 | |
|---|---|
DigiKey Part Number | 1189-63ZLH270MEFCT810X20CT-ND - Cut Tape (CT) 1189-63ZLH270MEFCT810X20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63ZLH270MEFCT810X20 |
Description | CAP ALUM 270UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZLH270MEFCT810X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 600 mA @ 120 Hz | |
Impedance | 78 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54000 € | 5,40 € |
| 50 | 0,40800 € | 20,40 € |
| 100 | 0,36630 € | 36,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29444 € | 147,22 € |
| 1.000 | 0,27182 € | 271,82 € |
| 1.500 | 0,26039 € | 390,59 € |
| 2.500 | 0,24765 € | 619,12 € |
| 3.500 | 0,24016 € | 840,56 € |
| 5.000 | 0,23293 € | 1.164,65 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

