Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50YXH270MEFC12.5X16 | |
|---|---|
DigiKey Part Number | 50YXH270MEFC12.5X16-ND |
Manufacturer | |
Manufacturer Product Number | 50YXH270MEFC12.5X16 |
Description | CAP ALUM 270UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 270 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXH270MEFC12.5X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 630 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.26 A @ 100 kHz |
Part Status Obsolete | Impedance 61 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63ZLH270MEFC12.5X16 | Rubycon | 1.993 | 1189-2357-ND | 1,14000 € | Parametric Equivalent |
| 63ZLH270MEFCG412.5X16 | Rubycon | 0 | 63ZLH270MEFCG412.5X16-ND | 0,28630 € | Parametric Equivalent |
| 63ZLH270MEFCGA12.5X16 | Rubycon | 0 | 63ZLH270MEFCGA12.5X16-ND | 0,28359 € | Parametric Equivalent |
| 63ZLJ270M12.5X16 | Rubycon | 0 | 63ZLJ270M12.5X16-ND | 1,27000 € | Parametric Equivalent |
| 63ZLJ270MG412.5X16 | Rubycon | 827 | 1189-63ZLJ270MG412.5X16CT-ND | 1,15000 € | Parametric Equivalent |









