



UHE1H271MHD6 | |
|---|---|
DigiKey Part Number | 493-1611-ND |
Manufacturer | |
Manufacturer Product Number | UHE1H271MHD6 |
Description | CAP ALUM 270UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1H271MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 882 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.26 A @ 100 kHz |
Part Status Active | Impedance 61 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.591" (15.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52600 € | 5,26 € |
| 50 | 0,39840 € | 19,92 € |
| 100 | 0,35790 € | 35,79 € |
| 500 | 0,28816 € | 144,08 € |
| 1.000 | 0,26615 € | 266,15 € |
| 2.500 | 0,24268 € | 606,70 € |
| 5.000 | 0,22837 € | 1.141,85 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

