Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63ZLH270MEFCG412.5X16 | |
|---|---|
DigiKey Part Number | 63ZLH270MEFCG412.5X16-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63ZLH270MEFCG412.5X16 |
Description | CAP ALUM 270UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZLH270MEFCG412.5X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 82 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63ZLH270MEFC12.5X16 | Rubycon | 1.844 | 1189-2357-ND | 1,15000 € | Parametric Equivalent |
| 63ZLH270MEFCGA12.5X16 | Rubycon | 0 | 63ZLH270MEFCGA12.5X16-ND | 0,28586 € | Parametric Equivalent |
| 63ZLJ270M12.5X16 | Rubycon | 0 | 63ZLJ270M12.5X16-ND | 1,28000 € | Parametric Equivalent |
| 63ZLJ270MG412.5X16 | Rubycon | 827 | 1189-63ZLJ270MG412.5X16CT-ND | 1,16000 € | Parametric Equivalent |
| EKZN630ELL271MK16S | Chemi-Con | 0 | 565-4090-ND | 1,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28859 € | 288,59 € |
| Unit Price without VAT: | 0,28859 € |
|---|---|
| Unit Price with VAT: | 0,34342 € |






