50YXH220MEFCT810X16 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,61000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,15923 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 80.279
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 20.209
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,68000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 640
Unit Price: 0,81000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 7.911
Unit Price: 1,03000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.361
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,80000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,81000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 28
Unit Price: 0,93000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,94000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 7.816
Unit Price: 0,87000 €
Datasheet
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXH220MEFCT810X16

DigiKey Part Number
50YXH220MEFCT810X16-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
50YXH220MEFCT810X16
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXH220MEFCT810X16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
525 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Part Status
Obsolete
Impedance
84 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50YXJ220M10X16Rubycon01189-1770-ND0,52000 €Parametric Equivalent
50YXJ220MCA10X16Rubycon01189-1423-ND0,61000 €Parametric Equivalent
50YXJ220MT810X16Rubycon050YXJ220MT810X16-ND0,15923 €Parametric Equivalent
50ZLH220MEFC10X16Rubycon80.2791189-1759-ND0,57000 €Parametric Equivalent
50ZLH220MEFCT810X16Rubycon20.2091189-3777-1-ND0,57000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes