Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar

EEU-EB1H221 | |
|---|---|
DigiKey Part Number | P13131-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EB1H221 |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1H221 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 234 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 304.2 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM1H221 | Panasonic Industry | 0 | P12397-ND | 0,70000 € | Similar |
| EEU-FM1H221B | Panasonic Industry | 286 | P19716CT-ND | 0,70000 € | Similar |
| EEU-FR1H221 | Panasonic Industry | 67 | P14458-ND | 0,80000 € | Similar |
| EEU-FR1H221B | Panasonic Industry | 0 | P15375CT-ND | 0,82000 € | Similar |
| EEU-EB1H221B | Panasonic Industry | 0 | P19609CT-ND | 0,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50200 € | 5,02 € |
| 50 | 0,37980 € | 18,99 € |
| 200 | 0,30875 € | 61,75 € |
| 600 | 0,26828 € | 160,97 € |
| 1.000 | 0,25315 € | 253,15 € |
| 2.600 | 0,22983 € | 597,56 € |
| 5.000 | 0,21697 € | 1.084,85 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |








