
50ZLH220MEFCT810X16 | |
|---|---|
DigiKey Part Number | 1189-3777-1-ND - Cut Tape (CT) 1189-3777-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50ZLH220MEFCT810X16 |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50ZLH220MEFCT810X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 685 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 42 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35600 € | 3,56 € |
| 50 | 0,26560 € | 13,28 € |
| 100 | 0,23670 € | 23,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18702 € | 93,51 € |
| 1.000 | 0,17136 € | 171,36 € |
| 1.500 | 0,16344 € | 245,16 € |
| 2.500 | 0,15461 € | 386,52 € |
| 3.500 | 0,14942 € | 522,97 € |
| 5.000 | 0,14440 € | 722,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

