Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50YXH1500MEFCGC16X35.5 | |
|---|---|
DigiKey Part Number | 50YXH1500MEFCGC16X35.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50YXH1500MEFCGC16X35.5 |
Description | CAP ALUM 1500UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXH1500MEFCGC16X35.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.89 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 3.15 A @ 100 kHz |
Part Status Obsolete | Impedance 19 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63ZLH1500MEFC16X35.5 | Rubycon | 699 | 1189-3026-ND | 2,42000 € | Parametric Equivalent |
| 63ZLH1500MEFCGC16X35.5 | Rubycon | 0 | 63ZLH1500MEFCGC16X35.5-ND | 1,14490 € | Parametric Equivalent |
| EKY-500ELL152MLP1S | Chemi-Con | 513 | 565-EKY-500ELL152MLP1S-ND | 2,88000 € | Parametric Equivalent |
| EKYA630ELL152MLP1S | Chemi-Con | 348 | 565-EKYA630ELL152MLP1S-ND | 2,72000 € | Parametric Equivalent |
| EKYB630ELL152MLP1S | Chemi-Con | 0 | 565-EKYB630ELL152MLP1S-ND | 2,96000 € | Parametric Equivalent |








